
Surface mount resistor array featuring 4 isolated elements, each with a resistance of 470 Ohms and a 5% tolerance. This component is housed in a 1206 (3216 Metric) case size, with a 0603 size code, and offers a power dissipation of 63mW total, with 62.5mW per element. Operating across a temperature range of -55°C to 125°C, it supports a DC rated voltage of 50V and is lead-free and RoHS compliant.
Sign in to ask questions about the Rohm MNR14E0ABJ471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MNR14E0ABJ471 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | MNR14 |
| Size Code | 0603 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR14E0ABJ471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
