
Surface mount resistor array featuring 4 isolated elements, each with a resistance of 68 Ohms and a tolerance of 5%. This component is housed in a 1206 imperial (3216 metric) case code, with a 0603 size code, and offers a power dissipation of 63mW with 62.5mW per element. Operating across a temperature range of -55°C to 125°C, it supports a DC rated voltage of 50V and is lead-free and RoHS compliant.
Rohm MNR14E0ABJ680 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | MNR14 |
| Size Code | 0603 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR14E0ABJ680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
