Surface mount resistor network featuring isolated circuit configuration. This thick film array offers 1k Ohm resistance with a 5% tolerance and a temperature coefficient of 200ppm/°C. The 8-pin, 1206 (3216 metric) case code houses four 0603 (1608 metric) elements, each rated for 62.5mW power dissipation, with a total power dissipation of 63mW. Operating across a temperature range of -55°C to 155°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Rohm MNR14E0APJ102 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MNR |
| Size Code | 0603 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR14E0APJ102 to view detailed technical specifications.
No datasheet is available for this part.