Isolated resistor network featuring four 1M Ohm elements with 5% tolerance and ±200ppm/°C TCR. This 8-pin, 1206 (3216 metric) surface mount component offers 50V DC rating and 62.5mW power dissipation per element. Designed for automotive applications, it operates from -55°C to 155°C and is packaged in cut tape.
Rohm MNR14E0APJ105 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | MNR14 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR14E0APJ105 to view detailed technical specifications.
No datasheet is available for this part.