Res Ntwk Array 220 Ohm 1/32W 5% 0603 8 Element SMD
Rohm MNR15E0RPJ221 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Bussed |
| Height | 0.024inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 31mW |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | MNR |
| Tolerance | 5% |
| DC Rated Voltage | 12.5V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR15E0RPJ221 to view detailed technical specifications.
No datasheet is available for this part.