
Thick film resistor network featuring 8 isolated elements, each with 10k Ohm resistance and 5% tolerance. This surface mount component operates within a temperature range of -55°C to 125°C and has a DC rated voltage of 25V. Housed in a 16-pin 1506 (3816 metric) SMD package with convex leads, it offers a power dissipation of 63mW total and 62.5mW per element. The component is lead-free, RoHS compliant, and supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1506 |
| Case Code (Metric) | 3816 |
| Package/Case | 0602 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MNR18 |
| Size Code | 0603 |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| Working Voltage | 25V |
| RoHS | Compliant |
