Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) 200ppm/ C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Paper T/R
Rohm MNR18E0APJ470 technical specifications.
| Case Code (Imperial) | 1506 |
| Case Code (Metric) | 3816 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | MNR18 |
| Size Code | 0602 |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| Working Voltage | 1.714V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR18E0APJ470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.