
Isolated resistor network featuring 8 elements, each rated at 62.5mW with a total power dissipation of 63mW. This surface mount component offers a resistance of 470 Ohms with a 5% tolerance and a 25V DC rated voltage. Constructed with metal glaze/thick film technology, it operates across a temperature range of -55°C to 125°C and is housed in a 0602 (1506 Imperial) package. The RoHS compliant device is lead-free and packaged in cut tape.
Rohm MNR18E0APJ471 technical specifications.
| Case Code (Imperial) | 1506 |
| Case Code (Metric) | 3816 |
| Package/Case | 0602 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | MNR18 |
| Size Code | 0602 |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR18E0APJ471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
