Thin film resistor network featuring 8 isolated elements, each with 4.7kΩ resistance and 5% tolerance. This 16-pin, surface-mount component offers a power dissipation of 63mW (62.5mW per element) and operates across a temperature range of -55°C to 125°C. Housed in a 1506 (3816 metric) SMD package with convex terminals, it boasts a 25V voltage rating and is RoHS compliant.
Rohm MNR18E0APJ472 technical specifications.
| Case Code (Imperial) | 1506 |
| Case Code (Metric) | 3816 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | MNR18 |
| Technology | THIN FILM |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR18E0APJ472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.