
The MNR34J5ABJ201 is an isolated 8-contact resistor network from Rohm, rated for 200V and 125mW per element. It operates over a temperature range of -55°C to 125°C and is packaged in a surface mount configuration. The network is RoHS compliant and features a 5% tolerance. It is available in a single package quantity, packaged in cut tape.
Sign in to ask questions about the Rohm MNR34J5ABJ201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MNR34J5ABJ201 technical specifications.
| Circuit Type | Isolated |
| Height | 0.026inch |
| Length | 0.205inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 125mW |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | MNR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR34J5ABJ201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
