
The Rohm MNR34J5ABJ360 is an isolated 8-contact 4-resistor network with a DC rated voltage of 200V and a tolerance of 5%. It has a power per element of 125mW and is designed for surface mount applications. The device operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The MNR34J5ABJ360 is packaged in a cut tape format with a single unit per package.
Rohm MNR34J5ABJ360 technical specifications.
| Circuit Type | Isolated |
| Height | 0.026inch |
| Length | 0.205inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 125mW |
| Resistance | 36R |
| RoHS Compliant | Yes |
| Series | MNR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.122inch |
| RoHS | Compliant |
No datasheet is available for this part.
