
This isolated resistor network from Rohm features 8 contacts and a resistance of 680R with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The network is packaged in a cut tape format and is lead free. It has a power per element rating of 125mW and is RoHS compliant.
Rohm MNR34J5ABJ681 technical specifications.
| Circuit Type | Isolated |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 125mW |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | MNR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.122inch |
| RoHS | Compliant |
No datasheet is available for this part.
