
This 8-element bussed resistor network features a resistance of 330 ohms with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is rated for a working voltage of 50V. The network is packaged in a surface mountable 2512 case, measuring 0.026 inch in height, 0.252 inch in length, and 0.122 inch in width. The resistors are lead-free and RoHS compliant, making it suitable for use in lead-free and RoHS-compliant applications.
Sign in to ask questions about the Rohm MNR35J5RJ331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MNR35J5RJ331 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Circuit Type | Bussed |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | MNR |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.122inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR35J5RJ331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
