The MNR35J5RJ560 is a 10-element bussed resistor network from Rohm, featuring a 50V DC rated voltage and 5% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The network is packaged in a 2512 case code (6432 metric) and is available in a cut tape packaging format. The Rohm MNR35J5RJ560 is RoHS compliant and suitable for use in a variety of electronic applications.
Rohm MNR35J5RJ560 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Circuit Type | Bussed |
| Height | 0.026inch |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | MNR |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.122inch |
| RoHS | Compliant |
No datasheet is available for this part.