Small Signal Bipolar Transistor, 0.8A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Rohm MPS3706 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm MPS3706 to view detailed technical specifications.
No datasheet is available for this part.