Rohm MR44V064AMAZAAB technical specifications.
| Access Time | 130ns |
| Package/Case | SOP |
| Frequency | 3.4MHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , FRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm MR44V064AMAZAAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.