Rohm MR45V032AMAZBATL technical specifications.
| Package/Case | SOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Kb |
| Memory Type | RAM, , FRAM |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm MR45V032AMAZBATL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
