FRAM 64Kbit Serial-SPI Interface 3.3V 8-Pin SOP
Rohm MR45V064BMAZAATL technical specifications.
| Density | 64Kbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 3mA |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Access Time | 10ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Pin Count | 8 |
| Package/Case | SOP |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.