The MR48V256ATAZBAAL is a 256Kb FRAM IC from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC features a memory size of 256Kb and an access time of 70ns. It is available in a TSOP package and supports SPI, serial, and parallel interfaces.
Rohm MR48V256ATAZBAAL technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Rohm MR48V256ATAZBAAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.