Sign in to ask questions about the Rohm MSM5117400F-60J3-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MSM5117400F-60J3-7 technical specifications.
| Access Time | 30ns |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Rohm MSM5117400F-60J3-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.