
ROHM MTZJT-72 3.6B, Single Zener Diode, 3.6V 3% 0.5 W Through Hole 2-pin MSD
Rohm MTZJT-723.6B technical specifications.
| Height | 1.8mm |
| Impedance | 100R |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Width | 1.8mm |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MTZJT-723.6B to view detailed technical specifications.
No datasheet is available for this part.