The MTZJT-7722C is a through-hole mounted zener diode with a maximum power dissipation of 500mW and a tolerance of 3%. It has a DC rated voltage of 22V and a zener current of 20mA. The diode is packaged in a DO-34 case and is lead free. It is available in quantities of 5000 and packaged on tape and reel.
Sign in to ask questions about the Rohm MTZJT-7722C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MTZJT-7722C technical specifications.
| Package/Case | DO-34 |
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 22V |
| Zener Current | 20mA |
| Zener Voltage | 22V |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm MTZJT-7722C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.