Trimmer, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 25% +/-Tol, 1 Turn(s), 1214, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 3 |
| Tolerance | 25 |
| Package Width | 3.5 |
| Package Height | 1.7 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.60 |
| REACH | Compliant |
| Military Spec | False |