RESISTOR, CURRENT SENSE, 1W, 5%, 150ppm, 0.0025ohm, SURFACE MOUNT, 1206, CHIP
Rohm PML18EZPJV2L5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Resistance | 0.0025 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm PML18EZPJV2L5 to view detailed technical specifications.
No datasheet is available for this part.