
Surface mount fixed resistor featuring metal alloy construction for general applications. 0.01 ohm resistance with 1% tolerance and a temperature coefficient of 150 ppm/°C. Rated for 0.25W (250mW) power dissipation and operates across a wide temperature range of -55°C to +155°C. Housed in a compact 0603 (1608 metric) chip package with 2 terminations. Automotive AEC-Q200 qualified and RoHS compliant.
Rohm PMR03EZPFU10L0 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.014inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR03EZPFU10L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
