
Surface mount fixed resistor, metal alloy construction, offering 2W power dissipation and 10mΩ resistance with a 1% tolerance. Features a 2512 case size (0.252" L x 0.126" W x 0.026" H) and operates within a -55°C to +155°C temperature range. This component is lead-free, RoHS compliant, and automotive AEC-Q200 qualified, with a temperature coefficient of 100ppm/°C.
Rohm PMR100HZPFU10L0 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Size Code | 2512 |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR100HZPFU10L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.