
Surface mount fixed resistor featuring a metal alloy construction. This general-purpose chip resistor offers 6mΩ resistance with a 1% tolerance and a temperature coefficient of 150ppm/°C. Rated for 0.5W power dissipation, it operates across a wide temperature range from -55°C to 155°C and is AEC-Q200 qualified for automotive applications. The 0805 case code (2012 metric) and lead-free, RoHS-compliant design ensure broad compatibility.
Rohm PMR10EZPFU6L00 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 6mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR10EZPFU6L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.