
Automotive-grade 0805 SMD chip resistor with 2mΩ resistance and 1% tolerance. Features a 0.5W power rating, ±150ppm/°C temperature coefficient, and operates from -55°C to 155°C. Encased in a 2012 metric (0805 imperial) package with 2 terminations, this lead-free, RoHS compliant component is supplied on tape for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm PMR10EZPFV2L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 2mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Tolerance | 1% |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR10EZPFV2L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
