The PMR10EZPFV3L00 is a 0805 SMT resistor from Rohm with a maximum power dissipation of 500mW and a resistance of 3mR. It operates over a temperature range of -55°C to 155°C and is compliant with AEC-Q200 automotive standards. The resistor is packaged in a 0805 cut tape and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm PMR10EZPFV3L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 3mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Size Code | 0805 |
| Tolerance | 1% |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR10EZPFV3L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
