
10mΩ 1% tolerance 1W power rated chip resistor in a 1206 (3216 metric) SMD package. Features automotive AEC-Q200 qualification, operating temperature range of -55°C to +155°C, and lead-free, RoHS compliant construction. This fixed resistor offers a compact 0.126" length, 0.063" width, and 0.022" height with two terminations.
Rohm PMR18EZPFU10L0 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Size Code | 1206 |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR18EZPFU10L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
