
Automotive-grade 1206 SMD chip resistor with 3mΩ resistance and 1% tolerance. Features 1W power dissipation, thick film technology, and a wide operating temperature range of -55°C to 155°C. This lead-free, RoHS compliant component is packaged in a 3216 metric case size and is suitable for automotive applications per AEC-Q200.
Rohm PMR18EZPFV3L00 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Resistance | 3mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | PMR |
| Size Code | 1206 |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR18EZPFV3L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.