
The PMR25HZPJV4L0 is a 5% tolerance, 1W power dissipation, 2-terminal SMT resistor from Rohm. It features a 1210 package, with a height of 0.026inch, length of 0.126inch, and width of 0.098inch. The resistor is designed for automotive applications, meeting AEC-Q200 standards, and is lead-free and RoHS compliant. It operates over a temperature range of -55°C to 155°C.
Rohm PMR25HZPJV4L0 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 4mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Tolerance | 5% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR25HZPJV4L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
