1W 2010 SMD chip resistor with 2mΩ resistance and 1% tolerance. Features automotive AEC-Q200 qualification, operating temperature range of -55°C to 155°C, and lead-free, RoHS-compliant construction. Housed in a 2010 (5025 metric) case, this component offers a compact footprint with dimensions of 0.197" length, 0.098" width, and 0.026" height.
Rohm PMR50HZPFV2L00 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 2mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Size Code | 2010 |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR50HZPFV2L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.