
Molded SMD chip resistor, 2010 case code (5025 metric), offering 3mΩ resistance with 1% tolerance and 1W maximum power dissipation. Features a temperature coefficient of ±100ppm/°C, operating from -55°C to 155°C, and is AEC-Q200 qualified for automotive applications. This lead-free, RoHS compliant component is supplied in embossed tape and reel packaging.
Rohm PMR50HZPFV3L00 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 3mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR50HZPFV3L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.