
1W 2010 (5025 metric) SMD chip resistor with 4mΩ resistance and 1% tolerance. Features automotive AEC-Q200 qualification, operating temperature range of -55°C to 155°C, and lead-free, RoHS-compliant construction. This two-termination component is supplied in cut tape packaging.
Rohm PMR50HZPFV4L00 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 4mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR50HZPFV4L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
