Rohm PTZTE2513B technical specifications.
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 6% |
| Working Voltage | 13V |
| Zener Current | 20mA |
| Zener Voltage | 13.8V |
| RoHS | Compliant |
Download the complete datasheet for Rohm PTZTE2513B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
