Rohm PTZTE2518A technical specifications.
| Impedance | 12R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Working Voltage | 18V |
| Zener Current | 20mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Rohm PTZTE2518A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.