Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm PTZTE2520A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm PTZTE2520A technical specifications.
| Impedance | 14R |
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 20V |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Rohm PTZTE2520A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
