Rohm PTZTE2522A technical specifications.
| Impedance | 14R |
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 22V |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Rohm PTZTE2522A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.