
Zener Diode, 1W, Silicon, Unidirectional,
Rohm PTZTE252.7B technical specifications.
| Height | 1.9mm |
| Impedance | 16R |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| Voltage Tolerance | 6% |
| Width | 2.6mm |
| Zener Current | 10mA |
| Zener Voltage | 28.7V |
| RoHS | Compliant |
No datasheet is available for this part.
