
The PTZTE254.3A is a surface mount zener diode with a rated voltage of 43V and a tolerance of 7%. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 20uA. The diode is lead free and RoHS compliant, with a packaging option of tape and reel in quantities of 1500. It operates over a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm PTZTE254.3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm PTZTE254.3A technical specifications.
| Height | 1.9mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| DC Rated Voltage | 4.3V |
| Width | 2.6mm |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Rohm PTZTE254.3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
