
P-channel JFET with 1.5A continuous drain current and 20V drain-to-source breakdown voltage. Features 200mΩ drain-to-source resistance and 1.25W power dissipation. Operates from -55°C to 150°C, with 10ns turn-on and 35ns turn-off delay times. Packaged in a 5-pin TSMT5 (SOT-23-5) for surface mounting, supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the Rohm QS5U21TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm QS5U21TR technical specifications.
| Package/Case | SOT-23-5 |
| Continuous Drain Current (ID) | 1.5A |
| Current Rating | -1.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | -20V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 325pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Nominal Vgs | -2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Rohm QS5U21TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
