P-channel JFET with 1.5A continuous drain current and 20V drain-to-source breakdown voltage. Features 200mΩ drain-to-source resistance and 1.25W power dissipation. Operates from -55°C to 150°C, with 10ns turn-on and 35ns turn-off delay times. Packaged in a TSMT5 (SOT-23-5) surface-mount case, this lead-free and RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Rohm QS5U23TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm QS5U23TR technical specifications.
| Package/Case | SOT-23-5 |
| Continuous Drain Current (ID) | 1.5A |
| Current Rating | -1.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 325pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Rohm QS5U23TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.