Sign in to ask questions about the Rohm QS5W2TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm QS5W2TR technical specifications.
| Package/Case | SOT-23-5 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 350mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 3A |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transition Frequency | 320MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm QS5W2TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
