
N-Channel Silicon JFET, TSMT6 package, featuring 1A continuous drain current and 30V drain-to-source breakdown voltage. Offers a maximum drain-source on-resistance of 238mΩ at 1.5V gate-source voltage. This surface mount device operates from -55°C to 150°C with a maximum power dissipation of 1.25W. Includes 7ns turn-on and fall times, with 15ns turn-off delay.
Sign in to ask questions about the Rohm QS6K1TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm QS6K1TR technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 1A |
| Current Rating | 1A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 260mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 364MR |
| Dual Supply Voltage | 30V |
| Fall Time | 7ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 77pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Rds On Max | 238mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Rohm QS6K1TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.