
N-Channel and P-Channel Silicon Junction Field-Effect Transistor (JFET) for small signal applications. Features a 1.5A continuous drain current (ID) and a 20V drain-to-source breakdown voltage (Vdss). Offers a low on-resistance of 230mR (Rds On Max) and a gate-to-source voltage (Vgs) up to 12V. Packaged in a surface-mount TSMT6 (SOT-23-6) with a maximum power dissipation of 1.25W. Operates across a wide temperature range from -55°C to 150°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Rohm QS6M4TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm QS6M4TR technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 1.5A |
| Current Rating | 1.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 260mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 12ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 80pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Rds On Max | 230mR |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Rohm QS6M4TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
