
P-channel JFET, surface mount, TSMT6 package. Features 1.5A continuous drain current (ID) and 20V drain-to-source breakdown voltage (Vdss). Offers 215mΩ drain-to-source resistance (Rds On Max) and 12V gate-to-source voltage (Vgs). Operates from -55°C to 150°C with 1.25W power dissipation. Includes 270pF input capacitance and fast switching times with 10ns turn-on and 45ns turn-off delays.
Sign in to ask questions about the Rohm QS6U22TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm QS6U22TR technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 1.5A |
| Current Rating | -1.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 215mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 270pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Rds On Max | 215mR |
| RoHS Compliant | Yes |
| Threshold Voltage | -2V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Rohm QS6U22TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
