Rohm QS8J11TCR technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 2.6nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 43mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm QS8J11TCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.