Power Field-Effect Transistor, 4.5A I(D), 12V, 0.029ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT8, 8 PIN
Rohm QS8J12TCR technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 4.2nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 29mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm QS8J12TCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
