This P-channel MOSFET has a continuous drain current of 4.5A and a drain to source breakdown voltage of -12V. The device features a drain to source resistance of 29mR and a maximum operating temperature range of -55°C to 150°C. It is packaged in a surface mount package and is lead free and RoHS compliant.
Sign in to ask questions about the Rohm QS8J1TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm QS8J1TR technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 29mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 215ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 2.45nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 29mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 390ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Rohm QS8J1TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.